VSC7421XJG-04

Microchip Technology
494-VSC7421XJG-04
VSC7421XJG-04

Fab. :

Description :
CI Ethernet 17 Port Unmanaged L2 Switch with 12 Integrated Cu PHYs (Ind. Temp)

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 86

Stock:
86 Expédition possible immédiatement
Délai usine :
3 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
59,62 € 59,62 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Microchip
Catégorie du produit: CI Ethernet
RoHS:  
SMD/SMT
HSBGA-672
Ethernet Switches
10BASE-T, 100BASE-FX, 1GBASE-TX
17 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
2-Wire, GPIO, IRQ, JTAG, MIIM, QSGMII, SGMII, SIO, SPI, UART
1 V
1 V
- 40 C
+ 125 C
VSC7421
Tray
Marque: Microchip Technology
Pays d’assemblage: TW
Pays de diffusion: TW
Pays d'origine: TW
Sensibles à l’humidité: Yes
Type de produit: Ethernet ICs
Nombre de pièces de l'usine: 40
Sous-catégorie: Communication & Networking ICs
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
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.c

Wired Connectivity

Microchip Technology Wired Connectivity Solutions, based on the IEEE Ethernet standards, enable robust, reliable, high-speed connectivity and control when added to embedded designs. Ethernet enables systems to be monitored securely over the Internet, allows for precision control of industrial motors at production facilities, and enables new IoT products with common MCU interfaces like PCI/PCIe®, SPI, USB, and 8-/16-bit parallel bus. Microchip Ethernet solutions include highly integrated Ethernet PHYs, bridges, controllers, and switches complemented by a full line of PIC32 MCUs and SAM Arm® Cortex®-based MCUs and MPUs.

Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.‌