ADT-2767-SF-BMF-02

Midwest Microwave / Cinch Connectivity Solutions
530-ADT2767-SF-BMF02
ADT-2767-SF-BMF-02

Fab. :

Description :
Adaptateurs RF - Entre séries ADAPTER F/F SMA/BMA 18 GHZ

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 14

Stock:
14 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
110,73 € 110,73 €
101,62 € 1 016,20 €
25 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Cinch Connectivity Solutions
Catégorie du produit: Adaptateurs RF - Entre séries
SMA
Jack (Female)
BMA
Jack (Female)
18 GHz
50 Ohms
ADT
Straight
Passivated
Stainless Steel
Gold
Marque: Midwest Microwave / Cinch Connectivity Solutions
Matériau du contact: Beryllium Copper
Type de produit: RF Adapters - Between Series
Nombre de pièces de l'usine: 1
Sous-catégorie: RF Adapters
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
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

5G Solutions

Bel 5G Solutions feature high speed, low latencies, and abundant bandwidth leading to the growth of transported data. These 5G roll-outs will drive rapid growth in base stations and increased demand for backhaul connectivity. The 5G solutions require processing and storing huge volumes of data that will fundamentally impact data center capacity and topology. Bel 5G Solutions will allow factory and office owners to build the fabric of their 5G networks.

DC to 40GHz Performance Coaxial Adapters

Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters are high-performance precision adapters available in popular connector interfaces, including 2.92mm, 3.5mm, and 7mm. The adapters incorporate design features that provide consistent low voltage standing wave ratio (VSWR) and insertion loss performance in a compact package. Midwest Microwave / Cinch Connectivity DC to 40GHz Performance Coaxial Adapters operate over a temperature range of -65°C to +125°C.