MIKROE-3466

Mikroe
932-MIKROE-3466
MIKROE-3466

Fab. :

Description :
Outils de développement de capteurs de pression Pressure 12 Click

Disponibilité

Stock:
Non stocké
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
36,98 € 36,98 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Mikroe
Catégorie du produit: Outils de développement de capteurs de pression
RoHS:  
Add-On Boards
Altitude, Pressure Sensor
ABPLLNN600MGAA3
3.3 V
Marque: Mikroe
Dimensions: 42.9 mm x 25.4 mm
Type de produit: Pressure Sensor Development Tools
Série: Sensors-Pressure-Click
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Nom commercial: mikroBUS
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Serbie
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Sensor Click Boards

Mikroe Sensor Click Boards enable the addition of various sensors to applications and designs. Click boards™ are based around the mikroBUS™ interface standard and easily add incredible capabilities to systems. Mikroe Sensor Click Boards are ideal for any application that requires custom sensor capability. 

Click Boards™

MikroElektronika MikroBUS™ Adapter click boards™ are designed to revolutionize the way users add new functionality to development boards. The user can push a click board into the innovative new MikroBUS™ standard socket and use it with zero hardware configuration. Categories of MikroElektronika mikroBUS™ Adapter click boards include Wireless Communication Modules, Wired Communication Modules, Sensor Modules, and Miscellaneous Modules and Accessories.

MIKROE-3338 Pressure 8 Click

Mikroe MIKROE-3338 Pressure 8 Click is an accurate and fully calibrated pressure sensor equipped with the MPR series integrated piezoresistive silicon pressure sensor IC. This sensor offers low power consumption, high resolution of the output data (24-bit), stainless steel housing, compatibility with various liquid media, and high accuracy. The most distinctive feature of this sensor is its high accuracy and ability to output compensated 24-bit data over the I2C interface. The MIKROE-3338 Pressure 8 Click is the perfect tool for developing pressure-based applications, including humidifiers, washing and dish machines, air beds, and airflow monitors.

MIKROE-3466 Pressure 12 Click

Mikroe MIKROE-3466 Pressure 12 Click is a barometric gauge pressure measuring board equipped with the Amplified Basic Pressure Sensor series (ABP). The series features a ratiometric analog output proportional to the applied pressure. The Clik features a very low Total Error Band of 1.5% of FS, a specification describing all the measurement errors and deviations within the sensor. The ABP series sensor uses a calibrated and thermally compensated ASIC. This provides a ratiometric output updated at a frequency of 1kHz. The A/D conversion section of the host MCU can directly use it. It can also be directly used in a control feedback loop for low-latency operations.