1201080412

Molex
538-1201080412
1201080412

Fab. :

Description :
Câbles de capteurs / d'actionneurs MIC 4P M/MP ST/ST D-CODED 4M TEAL TPE

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Molex
Catégorie du produit: Câbles de capteurs / d'actionneurs
RoHS:
M12
4 Position
M12
4 Position
Male / Male
D Coded
4 m (13.123 ft)
1.5 A
30 V
24 AWG
120108
Marque: Molex
Matériau de la gaine: Thermoplastic Elastomer (TPE)
Type de produit: Sensor Cables / Actuator Cables
Nombre de pièces de l'usine: 1
Sous-catégorie: Cable Assemblies
Nom commercial: Brad Micro-Change
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8544429090
USHTS:
8544429090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad Micro-Change M12 Connectors

Molex Brad Micro-Change M12 Connectors are designed to withstand harsh industrial and weather environments. The superior quality assures a very reliable connection for control elements in automated equipment. These high-quality connectors allow fast and simple replacement of 12mm to 18mm sensors, encoders, switches and other input and output devices in industrial machinery. Available in 2- through 5-, 8- and 12-pole IEC compliant configurations, single- and dual-keyway designs, with straight and 90° plugs, versatile Molex Micro-Change connectors help to increase overall plant production. 

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.