GCM1555C1HR12BA16D

Murata Electronics
81-GCM1555C1HR12BA6D
GCM1555C1HR12BA16D

Fab. :

Description :
Condensateurs céramique multicouches MLCC - CMS 0.12 pF 50 VDC 0.1 pF 0402 C0G (NP0) AEC-Q200
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
14 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Conditionnement:
Bobine complète(s) (commandez en multiples de 10000)

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Ruban à découper / MouseReel™
0,181 € 0,18 €
0,065 € 0,65 €
0,036 € 3,60 €
0,023 € 11,50 €
0,017 € 17,00 €
0,011 € 27,50 €
0,009 € 45,00 €
Bobine complète(s) (commandez en multiples de 10000)
0,007 € 70,00 €
0,006 € 120,00 €
† Les frais pour 5,00 € MouseReel™ seront calculés et ajoutés à votre panier. Les commandes MouseReel™ ne peuvent être ni annulées ni retournées.

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Murata
Catégorie du produit: Condensateurs céramique multicouches MLCC - CMS
RoHS:  
120 fF
50 VDC
C0G (NP0)
0.1 pF
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
0.5 mm (0.02 in)
Automotive MLCCs
AEC-Q200
GCM
Reel
Cut Tape
MouseReel
Marque: Murata Electronics
Classe: Class 1
Package/Boîte: 0402 (1005 metric)
Type de produit: Ceramic Capacitors
Nombre de pièces de l'usine: 10000
Sous-catégorie: Capacitors
Type: Chip Multilayer Ceramic Capacitors for Automotive
Poids de l''unité: 1,600 mg
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
8532240000
CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Philippines
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

GCM AEC-Q200 Automotive Capacitors

Murata GCM Series AEC-Q200 Automotive Capacitors are ideal for power trains and automobile safety devices such as the drive system control for engine ECU, air bags, and ABS. The GCM Series can be used at 125ºC and 150ºC and has a temperature cycle of 100 cycles or 1,000 cycles for AEC-Q200 conforming products. Murata GCM Series capacitors feature 6.3Vdc to 1kVdc rated voltage and 0.1pF to 47µF capacitance.

GRM/GCM/GRT MLCCs

Murata Electronics GRM/GCM/GRT Multi-Layer Ceramic Capacitors (MLCCs) provide a high dielectric constant in a smaller size with a higher capacitance value. The GRM series includes low-voltage, medium voltage, and high voltage ceramic capacitors. The GCM automotive ceramic capacitors offer higher resistance of solder-leaching due to the Ni-barrier termination and are applicable for reflow and flow soldering. The Murata GRT monolithic ceramic capacitors are designed for infotainment, feature Sn-plated external electrodes, and offer excellent solderability.

Automotive Products for Safety

Murata Automotive Products for Safety feature sensing technology that provides precision control by electronics, essential for the safety systems of vehicles. These Safety Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Automotive Products

Murata Electronics supports the automotive market by supplying precise sensing technologies and high-reliability electronic components that are essential to the smooth operation of a vehicle. The evolution of automotive technology has been facilitated by electronic components that monitor the vehicle inside and out and exchange information among the components. Whether an engineer seeks timing devices, circuit protection, noise suppression, or inductors and capacitors, Murata provides a wide selection of automotive-grade and AEC-Q200-qualified products.  Murata's technology and know-how help contribute to developing a "ubiquitous network society," preserving the global environment and creating a future with safer and more comfortable automobiles.

Condensateurs céramique à usage général GRM

Les condensateurs céramique à usage général GRM de Murata atteignent une grande capacité et une petite taille dans une structure multicouche.La série offre une haute fiabilité sans polarité et est à la fois conforme à la directive RoHS et à REACH. Le placage étain (Sn) est appliqué aux électrodes externes avec une excellente aptitude au brasage. Les condensateurs céramique à usage général GRM de Murata fournissent une plage de capacité de 0,1 pF à 330 μF et une large plage de tension de 2,5 VCC à 3 150 VCC. Les applications comprennent les filtres de ligne et les détecteurs de sonnerie, les circuits amortisseurs de diode pour les alimentations de commutation, les convertisseurs CC-CC, les circuits amortisseurs de serrage, les circuits de découplage et de lissage, ainsi que les circuits de réglage, les circuits oscillants et les circuits de filtre à haute fréquence.

Automotive Capacitors

Murata offers many types of automotive capacitors, including ceramic, polymer aluminum electrolytic, trimmer, supercapacitor (EDLC), single layer microchip, and variable.

Centre des condensateurs Murata

Aller dans le Centre des condensateurs Murata pour voir la gamme MLCC.

Automotive Products for Powertrain

Murata Automotive Products for Powertrain are ideal for engines, electronic power steering, and xEV powertrains. These Powertrain Products offer the high reliability that is provided by ceramics, which can endure severe operating conditions. Murata's electronic components, including various sensors, support a pleasant driving experience with excellent performance by the latest technology. 

Condensateurs céramiques multicouches GCM

Les condensateurs céramiques multicouches GCM de Murata sont conçus pour fournir une excellente réponse impulsionnelle et une réduction du bruit grâce à une faible impédance à hautes fréquences. Ces condensateurs fonctionnent sur une plage de température de 2,5 VCC à 630 VCC et de -55 °C à +125 °C. La série offre une plage de capacité de 0,012 µF à 47 µF avec une tolérance de 5 %, 10 % ou 20 %. Les condensateurs céramique multicouche GCM de Murata sont conformes à la directive RoHS et disponibles en conditionnement papier ou ruban et bobine gaufrés pour une mise en place automatique.

GCM Automotive Ceramic Capacitors

Murata Electronics GCM Automotive Ceramic Capacitors provide a higher resistance of solder-leaching due to the Ni-barrier termination, making them suitable for flow and reflow soldering. These capacitors feature excellent pulse responsibility and noise reduction due to the low impedance at high frequency. The GCM series is available in paper or embossed tape-and-reel packaging for automatic placement. Murata Electronics GCM Automotive Ceramic Capacitors are automotive grade and ideal for automotive electronic equipment, including powertrains and safety equipment.