NHD-3.5-640480EF-MSXP-CTP

Newhaven Display
763-35640480EFMSXCTP
NHD-3.5-640480EF-MSXP-CTP

Fab. :

Description :
Accessoires et afficheurs TFT 3.5" MIPI IPS High-Res TFT Capacitive Touch

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 77

Stock:
77 Expédition possible immédiatement
Délai usine :
18 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
42,68 € 42,68 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Newhaven Display
Catégorie du produit: Accessoires et afficheurs TFT
RoHS:  
50 mA
TFT LCD Display Modules
Transmissive
3.5 in
640 x 480
MIPI
Capacitive Touch Panel
LED, White
72.48 mm x 55.36 mm x 3.2 mm
3 V
Bulk
Marque: Newhaven Display
Température de fonctionnement max.: + 70 C
Température de fonctionnement min.: - 20 C
Type de produit: TFT Displays
Série: 3.5 MIPI
Nombre de pièces de l'usine: 1
Sous-catégorie: Displays
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
8524910000
CNHTS:
8524919090
USHTS:
8524911000
JPHTS:
852491000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

3.5” High Resolution MIPI IPS TFT Displays

Newhaven Display 3.5" High-Resolution MIPI IPS TFT Displays provide a MIPI (Mobile Industry Processor Interface), allowing high-speed data transfer rates while using less power, making it ideal for applications that demand performance without compromising quality. The 3.5" MIPI IPS TFTs satisfy the growing demand for fast and reliable connection between the display and supporting components.

TFT Displays & Modules

Newhaven Display TFT (Thin-Film Transistor) Displays and Modules deliver full-color, high-resolution visual performance engineered for modern embedded systems. These displays include TN and IPS technology options, with IPS panels offering wide viewing angles, enhanced color accuracy, and improved outdoor readability. The TFT displays offer touchscreen options, including resistive and capacitive touch panels. These displays are available in sizes ranging from 1.5in to 10.1in, including square, round, and bar-type formats. Typical applications include industrial control systems, medical devices, consumer electronics, IoT dashboards, POS terminals, automotive/transportation, and controls/HVAC/security.

IPS technology TFT Displays

Newhaven Display IPS technology TFT Displays deliver a balanced solution combining enhanced visual performance with long‑term reliability. These displays offer superior viewing angle stability compared to standard TN technology, typically supporting wide horizontal and vertical viewing angles. The IPS technology TFT displays offer improved color accuracy, making them suitable for graphical interfaces, data visualization, and applications that require consistent image quality. These IPS TFT displays feature high-luminance backlights, making them inherently sunlight-readable. Typical applications include industrial HMIs, medical diagnostic equipment, laboratory instrumentation, and embedded systems requiring high readability and color consistency.