850103M-DC

NorComp
636-850103M-DC
850103M-DC

Fab. :

Description :
Connecteurs circulaires métriques M5 M Dust Cap -Metal

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 1 481

Stock:
1 481 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
3,44 € 3,44 €
3,10 € 31,00 €
2,79 € 69,75 €
2,64 € 264,00 €
2,48 € 620,00 €
2,38 € 1 190,00 €
2,30 € 2 300,00 €
2,10 € 5 250,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
NorComp
Catégorie du produit: Connecteurs circulaires métriques
RoHS:  
REACH - SVHC:
Circular Metric Connectors
M5
M5
Tray
Type d'accessoire: Dust Cap
Marque: NorComp
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TW
Sexe: Male
Produit: Accessories
Nombre de pièces de l'usine: 500
Sous-catégorie: Circular Connectors
Nom commercial: VULCON
Type: Dust Cap
Poids de l''unité: 809 mg
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

Industrial Automation Solutions

NorComp Industrial Automation Solutions feature connectors designed for industrial robotic devices. These highly complex electromechanical machines may contain multiple computers and motors, dozens of sensors, hydraulic pumps, and connections to a network. There is also a growing need for reduced size, weight, and power consumption, along with increased connector throughput. NorComp has engineered connectors to meet the challenging demands of robotic systems used in industrial automation.

Rugged Environment Certified (REC) Connectors

NorComp Rugged Environment Certified (REC) Connectors are ruggedized harsh-environment connector solutions that have been proven to withstand the most challenging environments. Rugged Environment Certified (REC) is an external testing certification certifying quality and performance. These connectors encompass D-sub and circular connectors that are available in standard, high-density, or mixed layout types. These connectors are reliable, cost-effective, provide ease of installation, and are ideal for use in many outdoor harsh environments including oil rigs, weather stations, and ruggedized industrial applications.

Medical Interconnect Solutions

Norcomp Medical Interconnect Solutions include a broad range of connectors, cable assemblies, and backshells designed for durability and a long lifespan. From in-home monitoring to the emergency room, reliable devices are the lifeline between patients and medical professionals. Norcomp offers interconnect solutions that ensure these vital devices never miss a beat. The comprehensive portfolio features miniature connectors, corrosion-resistant interconnects, shielded designs, and much more.

Circular Connector Solutions

NorComp Circular Connectors Solutions comprise a complete line of high-performance and rugged solutions. With the offering of the M-Series and Push-Pull QUICK LOQ, NorComp’s offerings are designed in a fully shielded high-performance solution with the ability to withstand shock and high vibration in harsh environments. These connectors are robust and reliable for heavy-duty applications, featuring IP67/68 waterproof rating.

Telematic Connector Solutions

NorComp Telematic Connectors offer exceptional reliability and superior protection against moisture with an IP67 rating. These connectors are designed to withstand high-vibration environments, ensuring optimal performance. Suitable applications include emergency warning systems, GPS navigation, vehicle tracking, and fleet management devices. NorComp Telematic Connectors provide a secure and reliable connection that is essential for the precise reporting of telematics technology.

Connecteurs circulaires VULCON™

Les connecteurs circulaires VULCON™ de NorComp offrent une interface câble-à-panneau robuste et étanche pour les applications exigeantes d’utilisation finale. Les connecteurs VULCON sont disponibles en diamètres 5 mm, 8 mm et 12 mm avec des performances classifiées IP67/IP68. Les connecteurs circulaires M5 sont extrêmement polyvalents, avec une conception compacte et peu encombrante pour les applications exigeantes. Les composants M8 et M12 sont conformes aux normes de bus de l’industrie et sont intercouplables avec divers produits concurrents. Les configurations de broches des connecteurs M16 sont disponibles en 3 broches, 4 broches, 5 broches, 6 broches, 7 broches et 8 broches.