E5ED-RX4ABM-008

Omron Automation and Safety
653-E5ED-RX4ABM-008
E5ED-RX4ABM-008

Fab. :

Description :
Contrôleurs de température TC Psh RlyOt AC HB RS485 2Evnt
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
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
616,03 € 616,03 €
611,47 € 6 114,70 €
25 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Omron
Catégorie du produit: Contrôleurs de température
Marque: Omron Automation and Safety
Type de produit: Temperature Controllers
Nombre de pièces de l'usine: 1
Sous-catégorie: Controllers
Raccourcis pour l'article N°: E5EDRX4ABM008
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
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

E5DC /E5DC-B Digital Temperature Controllers

Omron Industrial Automation Slim E5DC/E5DC-B DIN-rail Mount Digital Temperature Controllers feature a unique size and functionality that make these devices one of the industry's most powerful slim-line temperature controllers. The E5DC is Omron's thinnest stand-alone temperature controller, featuring a 22.5mm-wide body. Omron E5DC Temperature Controllers mount to DIN track and are ideal for connections to HMIs and PLCs. These devices provide the same functionality as Omron's similar E5CC 1/16 DIN controllers. E5DC features a 2-piece design in which the controller mounts into the terminal block, saving labor and time when wiring. By using jumper bars, users can gang mount a minimum of 2 controllers and a max of 32 controllers and have them communicate to PLCs or HMIs and still have room in the panel. The E5DC-B Digital Temperature Controllers allow for panel mount with reduced wiring work and exceptional vibration resistance with push-in plus terminal blocks.