OD6020-12MS
Voir les caractéristiques du produit
Fab. :
Description :
Ventilateurs CC DC Fan, 60x60x20mm, 12VDC, 15CFM, Sleeve Bearing, 2x Lead Wires
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
21 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 6,29 € | 3 145,00 € |
Fiche technique
PCN
Technical Resources
Test/Quality Data
- TARIC:
- 8414592590
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- ECCN:
- EAR99
- Pays d'origine:
- Taïwan
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Orion OD6020 Series Sleeve Bearing DC Fans
This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.
Affected Mouser Alternate Mouser
670-OD602012HS 670-OD602012HB
670-OD602012LS 670-OD602012LB
670-OD602012MS 670-OD602012MB
670-OD602024HS 670-OD602024HB
670-OD602024LS 670-OD602024LB
670-OD602024MS 670-OD602024MB
Please contact a Mouser Technical Sales Representative for
further information.
5-0910-35