OD9225-12MB
Voir les caractéristiques du produit
Fab. :
Description :
Ventilateurs CC DC Fan, 92x92x25mm, 12VDC, 44CFM, 0.15A, 31dBA, 2400RPM, Dual Ball, Lead Wires
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
1 semaine Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 15,23 € | 15,23 € | |
| 12,31 € | 123,10 € | |
| 11,22 € | 280,50 € | |
| 10,44 € | 522,00 € | |
| 9,69 € | 969,00 € |
Fiche technique
Models
PCN
Technical Resources
Test/Quality Data
- TARIC:
- 8414592590
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- ECCN:
- EAR99
- Pays d'origine:
- Taïwan
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

ORION OD9225 Series DC Fans
Orion changed design on this fan series at the end of 2009. The
fans were re-tooled and manufacturing was moved from Taiwan to
the China. Per the manufacturer, the fans perform practically
the same but some of the specs including CFM, dBA and RPM may
have changed slightly. Please double check specifications to
assure they will work in application.
Affected Mouser Part Numbers
670-OD922512HB
670-OD922512LB
670-OD922512MB
670-OD922524HB01
670-OD9225-24HB01A
670-OD922524MB
Please contact a Mouser Technical Sales Representative for
further assistance.
5-0810-38