DMM-4026-B-R

PUI Audio
665-DMM-4026-B-R
DMM-4026-B-R

Fab. :

Description :
Microphones MEMS MICROPHONE OMNI -26 DB 1.8VDC 1000uA
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
21 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
1,81 € 1,81 €
1,43 € 14,30 €
1,30 € 32,50 €
1,21 € 60,50 €
1,13 € 113,00 €
1,06 € 265,00 €
1,03 € 515,00 €
Bobine complète(s) (commandez en multiples de 1250)
0,989 € 1 236,25 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
PUI Audio
Catégorie du produit: Microphones MEMS
RoHS:  
DMM
- 26 dB
61 dB, 63 dB
20 Hz to 18 kHz
450 uA, 1 mA
1.8 VDC
- 40 C
+ 70 C
Digital, PDM
Bottom
4 mm
3 mm
Reel
Cut Tape
Marque: PUI Audio
Dimensions: 4 mm x 3 mm x 1 mm
Propriétés directionnelles: Omnidirectional
Style de montage: SMD/SMT
Type de produit: MEMS Microphones
Profil: Rectangular
Nombre de pièces de l'usine: 1250
Sous-catégorie: Microphones
Tension d’alimentation - Max.: 3.6 VDC
Tension d’alimentation - Min.: 1.5 VDC
Technologie: Si
Style du raccordement: Solder
Type: Digital MEMS
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
8542391000
USHTS:
8518108030
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

DMM Omni-Directional Microphones

PUI Audio DMM Omni-Directional Microphones are digital MEMS microphones featuring PDM or I2S output, ±1dB tightly controlled sensitivity, and a wide frequency response. Available in multiple variants, these microphones offer both top and bottom acoustic port options to suit various integration needs. Designed for cloud-based voice applications and battery-powered devices, DMM microphones from PUI Audio simplify system design with built-in ADCs and digital outputs for seamless integration with DSPs and MCUs. Models such as the DMM-3537-2-B provide a high signal-to-noise ratio (up to 68dB), ensuring clear voice capture and strong noise performance, making them ideal for consumer electronics, smart devices, and voice assistants. Select models, such as the DMM-4326-T-WP-R, are IP57-rated with pre-applied waterproof mesh for added durability in harsh environments.

Wide-Band MEMS Microphones

PUI Audio Wide-Band MEMS Microphones cover the entire audio band from 20Hz to 18KHz, with up to 20kHz on some models. These PUI Audio omnidirectional MEMS Microphones provide unit-to-unit consistency of ±1dB tolerance across the entire frequency response. The lineup includes analog and digital versions for various applications, including smartphones, wearables, and cloud-based designs.