AXK6F60347YG

Panasonic Industrial Devices
769-AXK6F60347YG
AXK6F60347YG

Fab. :

Description :
Connecteurs carte à carte et mezzanine CONN HEADER BRD/BRD 60 POS 0.5mm
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
15 Semaines Délai de production estimé en usine.
Minimum : 2000   Multiples : 2000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 2000)
1,46 € 2 920,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Panasonic
Catégorie du produit: Connecteurs carte à carte et mezzanine
RoHS:  
Headers
60 Position
0.5 mm (0.02 in)
Solder
Vertical
500 mA
60 V
Gold
Copper Alloy
Liquid Crystal Polymer (LCP)
P5KF
Reel
Marque: Panasonic Industrial Devices
Type de produit: Board to Board & Mezzanine Connectors
Nombre de pièces de l'usine: 2000
Sous-catégorie: Board to Board & Mezzanine Connectors
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
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Japon
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Connectors

Panasonic Connectors include Board-to-Board and Mezzanine Connectors and FFC and FPC Connectors. Panasonic Board-to-Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. FFC (Flat Flex Cables) and FPC (Flexible Printed Circuits) Connectors feature a 0.9mm to 2.0mm height with a pitch between terminals of 0.3mm / 0.5mm.

P5Kx Narrow Pitch Connectors

Panasonic P5Kx Narrow Pitch Connectors provide board-to-board connection and include mated height versions from 3.0mm to 9.0mm. The P5Kx connectors feature strong resistance to adverse environments and an extended latitudinal mating length These connectors also feature suction areas for suction-type automatic mounting machines. Panasonic P5Kx connectors are ideal for compact portable devices such as cellular phones, DVC, digital cameras, and much more.

Board to Board & Mezzanine Connectors

Panasonic Board to Board and Mezzanine Connectors feature a "Tough Contact" structure that provides a slim and low-profile design resistant to various adverse environmental conditions. These connectors utilize a locking structure that provides tactile feedback to ensure excellent mating/unmating operation.