1808653

Phoenix Contact
651-1808653
1808653

Fab. :

Description :
Borniers enfichable 11 Pos 5.08mm pitch Plug 24-12AWG Spring
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
7 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
8,94 € 8,94 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Phoenix Contact
Catégorie du produit: Borniers enfichable
RoHS:  
Plugs
11 Position
5.08 mm
Push-In
12 A
320 V
24 AWG
12 AWG
FKCS
Marque: Phoenix Contact
Matériau du contact: Copper
Dépôt par contact: Tin
Hauteur: 15 mm
Longueur: 25.1 mm
Type de produit: Pluggable Terminal Blocks
Nombre de pièces de l'usine: 50
Sous-catégorie: Terminal Blocks
Nom commercial: COMBICON Control
Largeur: 69.3 mm
Raccourcis pour l'article N°: FKCS_2,5/11-ST-5,08-RF FKCS2511ST508RF
Poids de l''unité: 20,550 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Allemagne
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

COMBICON Control Terminal Blocks

Phoenix Contact COMBICON Control Terminal Blocks feature a range of fixed and pluggable variants for measurement and control technology. The product quality of COMBICON control modules is confirmed by numerous certificates. These Phoenix Contact connectors are ideal for industrial electronics, and some are also qualified for Ex or rail sector applications. The pluggable terminal blocks let designers find the right assembly and connection technology. The range of products includes screw, push-in spring, displacement, and crimp connectors. The fixed terminal block range sets the industry benchmark for reliable and efficient individual wiring of PCBs.

Terminal Blocks

Phoenix Contact offers an expansive selection of thousands of pluggable, DIN-rail, and fixed terminal blocks. In addition, Phoenix Contact has a broad range of terminal block accessories, including electronic housings, fuse blocks, markers, bridges and jumpers, and tools to meet the high demands of signal, data, and power connectivity applications.