PFS7524H

Power Integrations
869-PFS7524H
PFS7524H

Fab. :

Description :
Correction du facteur de puissance - CFP 150 W peak power 90 VAC CCM PFC
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
2,34 € 2,34 €
1,93 € 231,60 €
1,63 € 1 662,60 €
10 020 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Power Integrations
Catégorie du produit: Correction du facteur de puissance - CFP
RoHS:  
Tube
Marque: Power Integrations
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TH
Type de produit: PFC - Power Factor Correction
Série: HiperPFS-3
Nombre de pièces de l'usine: 30
Sous-catégorie: PMIC - Power Management ICs
Nom commercial: HiperPFS
Poids de l''unité: 2 g
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

TARIC:
8542399000
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

HiperPFS™ & HiperTFS™ Controllers

Power Integrations HiperPFS™ and HiperTFS™ Controllers each come with high-voltage power MOSFETs and are housed in a single, low-profile eSIP™ power package. Both the HiperPFS & HiperTFS series include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start and hysteretic thermal shutdown.

HiperPFS™ Family High Power PFC Controllers

Power Integrations HiperPFS™ Family High Power PFC Controllers each incorporate a continuous conduction mode (CCM) boost PFC controller, gate driver, and high-voltage power MOSFET in a single, low-profile eSIP™ power packagethat is able to provide near unity input power factor. These controllers eliminate the PFC converter's need for external current sense resistors and the power loss associated with those components, and leverage an innovative control technique that adjusts the switching frequency over output load, input line voltage, and even input line cycle. This control technique is designed to maximize efficiency over the entire load range of the converter, particularly at light loads, and also significantly minimizes the EMI filtering requirements due to its wide-bandwidth spread spectrum effect. Power Integrations HiperPFS™ Family HighPower PFC Controllers include Power Integrations' standard set of comprehensive protection features, such as integrated soft-start, UV, OV, brown-in/out, and hysteretic thermal shutdown. They also provide cycle-by-cycle current limit for the power MOSFET, power limiting of the output for overload protection, and pin-to-pin short-circuit protection.