RDK-347

Power Integrations
869-RDK-347
RDK-347

Fab. :

Description :
Outils de développement d'éclairage LED LYTSwitch Dev. Kit using LYT4313E

En stock: 2

Stock:
2 Expédition possible immédiatement
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
86,00 € 86,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Power Integrations
Catégorie du produit: Outils de développement d'éclairage LED
RoHS:  
Design Kits
LYTSwitch
RM6S
90 V to 132 V
LinkSwitch
Bulk
Marque: Power Integrations
Type de produit: LED Lighting Development Tools
Nombre de pièces de l'usine: 1
Sous-catégorie: Development Tools
Nom commercial: LinkSwitch
Produits trouvés:
Pour consulter des produits similaires, sélectionnez au moins une case.
Sélectionnez au moins une case pour consulter des produits similaires dans cette catégorie.
Attributs sélectionnés: 0

Codes de conformité
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
États-Unis
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

LYTSwitch-4x1x LED Driver Reference Design Kit

Power Integrations RDK-347 12.6W Dimmable LED Driver Reference Design Kit uses the LYT4313E LED driver IC from the LYTSwitch family of ICs. The RDK-347 is an isolated high power factor (PF) TRIAC dimmable LED driver designed to drive an LED string voltage of 34V at 370mA from an input voltage range of 90VAC to 132VAC. The topology used is a single-stage power factor corrected flyback that delivers high efficiency, high power factor, low THD isolation, low component count, and dimming performance required for this design. High power factor and low THD are achieved by employing the LYTSwitch IC, which provides a sophisticated range of protection features, including auto-restart for open control loop and output short-circuit conditions. Line overvoltage provides extended line fault and surge withstanding, while accurate hysteretic thermal shutdown ensures safe average PCB temperatures under all conditions.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.