REM10-4815D/C

RECOM Power
919-REM10-4815DC
REM10-4815D/C

Fab. :

Description :
Convertisseurs CC/CC - traversants 10W 36-75Vin +/-15Vout DIP24
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
12 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
78,62 € 78,62 €
76,82 € 384,10 €
72,47 € 507,29 €
71,35 € 1 997,80 €
70,00 € 3 920,00 €
69,63 € 7 311,15 €
252 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
RECOM
Catégorie du produit: Convertisseurs CC/CC - traversants
RoHS:  
Isolated
2 Output
10 W
48 V
36 V
75 V
15 V
333 mA
- 15 V
333 mA
5 kV
DIP-24
31.8 mm (1.252 in)
20.3 mm (0.799 in)
10.4 mm (0.409 in)
Medical
REM10-S_D(W)
Marque: RECOM Power
Conformité: ANSI; CB; CSA; EAC; ERP; IEC; REACH; RoHS; UL
Tension d'entrée: 36 V to 75 V
Température de fonctionnement max.: + 105 C
Température de fonctionnement min.: - 40 C
Style de montage: Through Hole
Conditionnement: Tube
Produit: Isolated
Type de produit: Isolated DC-DC Converters
Nombre de pièces de l'usine: 7
Sous-catégorie: DC-DC Converters
Nom commercial: Medline DC/DC
Raccourcis pour l'article N°: 51000383
Poids de l''unité: 14 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Taïwan
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

REM3/6/10 Series 3, 6 & 10W DC/DC Converters

RECOM REM3/6/10 Series medical grade regulated DC/DC converters come in 3, 6, and 10W variants and feature reinforced 5kVAC/1 minute isolation with low 2μA leakage and are 60601-1 3rd Ed. certified for 250VAC continuous operation. Even under no-load conditions the compact DIP24 package offers tightly regulated single and dual outputs. The outputs are protected against short circuits and overloads. The converters are available in two different pinning options and optionally with an external control pin for standby consumption as low as 12.5mW. The converters are fully certified to CB, IEC/EN and ANSI/AAMI standards wth the CE and UL marks.

Medical Power Supplies

RECOM Power Medical Power Supplies are DC/DC and AC/DC converters that offer complete, compliant solutions that reduce design time, simplify end-user certification, and provide faster time to market. These medical power supplies feature reinforced isolation with two means of patient protection (2 x MOPP), low leakage (BF conform), and >8mm creepage and clearance distances. All medical-grade converters come fully tested and are complete drop-in products. RECOM also offers medical DC/DC converters with an extended reinforced isolation of up to 8kVDC suitable for high voltage applications.