CP36367H-2

Same Sky
490-CP36367H-2
CP36367H-2

Fab. :

Description :
Modules thermoélectriques Peltier 30.5x30x6.7mm 3.6A Wires 2 Stage arcTEC

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 28

Stock:
28 Expédition possible immédiatement
Délai usine :
14 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
33,64 € 33,64 €
31,11 € 155,55 €
29,58 € 295,80 €
29,15 € 728,75 €
28,74 € 2 011,80 €
26,36 € 7 380,80 €
560 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Same Sky
Catégorie du produit: Modules thermoélectriques Peltier
RoHS:  
Thermoelectric Peltier Modules
2-Stage
21 W
+ 92 C
3.6 A
16.7 V
31.25 mm
30 mm
6.7 mm
Marque: Same Sky
Conditionnement: Bulk
Produit: Thermoelectric Coolers
Série: CP36H-2
Nombre de pièces de l'usine: 70
Sous-catégorie: Thermoelectric
Style du raccordement: Wire Lead
Nom commercial: arcTEC
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
8419899090
USHTS:
8418690180
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Multi-Stage Peltier Modules

Same Sky Multi-Stage Peltier modules consist of two modules mechanically stacked for improved heat-pumping capabilities. This also results in higher temperature differentials, reliable solid-state construction, and precise temperature control. These Thermo Electric Cooling (TEC) devices are ideally suited for high-density, high-power applications and refrigeration and sealed environments where forced air cooling is not an option. Several high-performance multi-stage Peltier modules are also offered with the Same Sky arcTEC™ structure, which delivers longer thermal cycle life and improved thermal performance.

arcTEC Structure High-Performance Peltier Modules

Same Sky High-Performance Peltier Modules with arcTEC™ Structure feature a unique construction that delivers superior cooling performance and longer cycle life. The innovative arcTEC structure combats the effects of thermal fatigue found in thermoelectric modules. The structure incorporates a thermally conductive resin between the electrical interconnect and ceramic on the cold side of the module, high-temperature solder, and larger P/N elements made from a premium silicon ingot. The combination of these three enhancements greatly improves the reliability, performance, and cycle life of Peltier modules built with the arcTEC structure, allowing thedevices to outperform conventional thermoelectric coolers in the most demanding applications.

Peltier Thermoelectric Cooling Devices

CUI Peltier thermoelectric cooling (TEC) devices fulfill the thermal management needs of a variety of applications. Ideal for designs where size and weight are limited, these Peltier devices range in size from 10mm to 70mm with profiles as low as 3mm. CUI Peltier TEC devices also have no moving parts, virtually eliminating the need for maintenance. Several high performance Peltier modules built with the arcTEC™ structure are also available, offering improved reliability, performance, and cycle life.