JBXFD1G07MCSDSR

Souriau
649-JBXFD1G07MCSDSR
JBXFD1G07MCSDSR

Fab. :

Description :
Connecteurs circulaires pousser-tirer 7P Strt Pin Plug Crimp Shell Size 1

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
Indisponible

Prix (EUR)

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Souriau
Catégorie du produit: Connecteurs circulaires pousser-tirer
RoHS:  
REACH - SVHC:
Connectors
Plug
Pin (Male)
7 Contact
1
Cable
Crimp
IP40
JBX
Marque: Souriau
Dépôt par contact: Nickel
Courant nominal: 7 A
Type de produit: Circular Push Pull Connectors
Matériau du boîtier: Brass
Revêtement de la coque: Nickel
Nombre de pièces de l'usine: 1
Sous-catégorie: Circular Connectors
Tension de voltage: 660 V
Raccourcis pour l'article N°: JBXFD1G07MCSDSR
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
République dominicaine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Push-Pull Connectors - Metal & Plastic

Souriau Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. JBX Push-Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. JDX Hybrid Mixed Power and Signal Waterproof Connectors allow designers to integrate 2 or 3 power contacts with 6 to 8 signal contacts in one connector housing.

JBX Push-Pull Circular Connectors

Souriau JBX Push-Pull Connectors are designed for high-reliability applications requiring Waterproof IP68 or IP40 performance combined with a quick-and-easy connect/disconnect method. The unique design of these connectors provides a small footprint for ease-of-use in limited spaces. The JBX Series offers metal EMI shielded housings for reliable performance in high vibration and shock environments.

Souriau JBX Push/Pull Connectors

Souriau developed JBX Push Pull Connectors for high-reliability applications requiring a quick-and-easy connect/disconnect method. The design features a small footprint for ease-of-use in limited spaces and a shielded metal housing for reliable performance in high vibration and shock environments. The JBX Push Pull Connectors offer termination in solder, crimp, PCB, R/A, and PCB contacts and are mechanically keyed to ensure correct polarization and alignment. With an ergonomic modular design, the Souriau JBX Push Pull Connectors are well-suited for medical, audio visual, instrumentation, GPS, and telecommunications applications.
Learn More