KRL9045E-M-R003-F-T5

Susumu
754-KRL9045EMR003FT5
KRL9045E-M-R003-F-T5

Fab. :

Description :
Résistances détection de courant - CMS Current Sensing Resistors 3518(Long Side 1835) 5.0W 0.003 ohm 1% 50ppm, AEC Q200 Qualified
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
16 Semaines Délai de production estimé en usine.
Minimum : 5000   Multiples : 5000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 5000)
0,746 € 3 730,00 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Susumu
Catégorie du produit: Résistances détection de courant - CMS
RoHS:  
Reel
KRL
1835 (Reversed)
4590 (Reversed)
2 Terminal
AEC-Q200
Application: Current Sense
Marque: Susumu
Style de montage: PCB Mount
Nombre de bornes: 2 Terminal
Type de produit: Current Sense Resistors
Nombre de pièces de l'usine: 5000
Sous-catégorie: Resistors
Poids de l''unité: 170 mg
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Japon
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Chip Resistors

Susumu offers a wide range of thin film chip resistors, including its core product, the RG series. The RG series are precise and reliable thin film chip resistors. Susumu also offers excellent current sensing chip resistors, such as the KRL series.

KRL Precision Current Sensing Resistors

Susumu KRL Precision Current Sensing Resistors include large resistive elements that evenly distribute heat. These short-side terminal, low-resistance chip resistors are available in two types: high temperature (operating temperature up to 175°C) and low emf type (operating temperature up to 155°C). The KRL series has been officially listed by NASA under its NASA Electronic Parts and Packaging (NEPP) program as an Industry Leading Parts Manufacturer (ILPM) and recognized as an Established COTS part. This recognition follows the earlier qualification of our RG series, marking another milestone in our contribution to space-grade component reliability. The facedown construction offers a choice between bottom-only or wrap-around terminal. The devices feature high current handling capability and a wide range of power ratings. Susumu KRL Precision Current Sensing Resistors are ideal for automotive electronics, AC/DC converters, DC/DC converters, motors, inverters, and office automation equipment.