EN3P15FRAPCBW

Switchcraft
502-EN3P15FRAPCBW
EN3P15FRAPCBW

Fab. :

Description :
Connecteur circulaire standard FEML 15 PIN RA PCB WIDE IP68

Cycle de vie:
Commande spéciale d''usine:
Obtenez un devis afin de vérifier la tarification actuelle, le délai de disponibilité et les exigences de commande du fabricant.
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
8 Semaines Délai de production estimé en usine.
Minimum : 100   Multiples : 100
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
30,97 € 3 097,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Switchcraft
Catégorie du produit: Connecteur circulaire standard
RoHS:  
Connectors
15 Position
Socket (Female)
Panel
Gold
Thermoplastic (TP)
IP68
EN3
Marque: Switchcraft
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: US
Courant nominal: 2 A
Type de produit: Standard Circular Connector
Nombre de pièces de l'usine: 100
Sous-catégorie: Circular Connectors
Nom commercial: EN3
Poids de l''unité: 10,433 g
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
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EN3® Connectors

Switchcraft EN3® Connectors are specially designed for harsh environments, meeting enclosure ratings of IP66/IP68 and NEMA 250 when mated or covered. These connectors feature an integral O-ring/gasket and 2-18 pins/sockets in the same housing size. Switchcraft EN3 Connectors come in a variety of options, including right angle, quick disconnect, and straight with and without strain relief. Applications include marine, medical, food service, transportation, GPS, and general electronics.

EN3 26AWG Circular Connectors

Switchcraft EN3™ 26AWG Circular Connectors are harsh environment connectors with nine to 18 crimp contacts and a strain-relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380". Switchcraft EN3 connectors seal up to IP68 and feature gold-plated standard contacts to ensure reliability as well as a patented grommet and O-ring-free design.

EN3 Right Angle PCB Receptacles

Switchcraft EN3 Right Angle PCB Receptacles are designed to mate with existing EN3 Connectors and provide an IP68 rated sealed connection. Switchcraft EN3 Right Angle PCB Receptacles are harsh environment connectors with 26 AWG9 to AWG18 crimp contacts and strain relief system. The EN3 series offers easy, no soldering connector wiring and a secure cable clamp system that accommodates cable diameters from 0.230" to 0.380". The heavier boot seals cable diameters up to 0.380".