RWS50B-48

TDK-Lambda
967-RWS50B48
RWS50B-48

Fab. :

Description :
Alimentations électriques - montage sur châssis AC-DC, 115-230VAC, Output 48V 1.1, 52.8W

Disponibilité

Stock:
Non stocké
Délai usine :
15 Semaines Délai de production estimé en usine.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
34,50 € 34,50 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TDK-Lambda
Catégorie du produit: Alimentations électriques - montage sur châssis
RoHS:  
REACH - SVHC:
52.8 W
85 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
48 VDC
1.1 A
Enclosed
3 kVAC
Industrial
81.5 mm (3.209 in)
82 mm (3.228 in)
34 mm (1.339 in)
RWS50B
Marque: TDK-Lambda
Fréquence d'entrée: 47 Hz to 63 Hz
Régulation de la charge: Regulated
Style de montage: Chassis
Cadre ouvert/fermé: Enclosed
Produit: Switching Supplies
Type de produit: Switching Power Supplies
Nombre de pièces de l'usine: 1
Sous-catégorie: Power Supplies
Raccourcis pour l'article N°: RWS50B-48
Poids de l''unité: 230 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Malaisie
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

RWS-B 50W to 600W Power Supplies

TDK-Lambda RWS-B series switching power supplies provide up to 600W of power in standard 5V, 12V, 24V, and 48V output options. These general purpose enclosed power supplies are compact in size, include overcurrent and overvoltage protection, and feature a wide -20°C to +70°C operating temperature range. A wide range of AC input is available (85V to 265VAC, 300VAC for 5 seconds). 

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

Industrial Products

TDK-Lambda Industrial Products offer a broad range of high-efficiency and highly reliable power supplies. These power supplies reflect the advanced materials technology, process technology, evaluation and simulation technology, circuit design technology, and other core technologies of TDK Group. A variety of power supplies are available.