PE00XSS60
Voir les caractéristiques du produit
Fab. :
Description :
Modules d’entrée d’alimentation CA 6A SINGLE FUSE HORIZONTAL MOUNT
En stock: 5
-
Stock:
-
5 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
31 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 32,45 € | 32,45 € | |
| 23,57 € | 235,70 € | |
| 19,54 € | 488,50 € | |
| 19,33 € | 927,84 € | |
| 19,07 € | 1 830,72 € | |
| 18,35 € | 5 284,80 € | |
| 18,06 € | 9 535,68 € | |
| 1 008 | Devis |
Fiche technique
- TARIC:
- 8536699099
- CNHTS:
- 8536690000
- CAHTS:
- 8548000000
- USHTS:
- 8548000000
- JPHTS:
- 854800000
- KRHTS:
- 8536699000
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
- Pays d'origine:
- Mexique
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Tyco Electronics P-Series Fuse Holders
In an effort to continuously improve their product, TE has made
a slight change to the fuse holder found in their P Series
"Chameleon" power entry modules. The slight change occurs in
the orientation of the spring clip against which one end of the
fuse lies. Although there was nothing wrong with the previous
design this new orientation provides enhanced retention of the
fuse. Users should install the fuses in the holder in the exact
same way as was done previously and as described in the Corcom
catalog and on the website (www.corcom.com). The modification
to the fuse holder will be a running change without part number
or part description alteration. The modified fuse holder will
not be offered for sale as a stand alone part. All new and
existing parts are completely functional and retain all
applicable safety agency approvals.
Please speak with a Mouser Technical Associate if further assistance is required.
5-0810-45