AM1707DZKBA3

Texas Instruments
595-AM1707DZKBA3
AM1707DZKBA3

Fab. :

Description :
Microprocesseurs - MPU Sitara ARM MPU
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
18 Semaines Délai de production estimé en usine.
Minimum : 90   Multiples : 90
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
12,37 € 1 113,30 €
12,04 € 6 501,60 €
1 080 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microprocesseurs - MPU
RoHS:  
ARM926EJ-S
1 Core
32 bit/16 bit
375 MHz
BGA-256
16 kB
16 kB
1.2 V
AM1707
SMD/SMT
- 40 C
+ 105 C
Tray
Marque: Texas Instruments
Taille de la RAM de données: 8 kB, 128 kB
Taille de la ROM de données: 64 kB
Kit de développement: TMDXEVM1707
Tension d'E/S: 1.8 V, 3.3 V
Type d'interface: Ethernet, I2C, SPI, UART, USB
Type de mémoire: L1 Cache, RAM, ROM
Sensibles à l’humidité: Yes
Nombre d'horloges/de compteurs: 2 Timer
Gamme de processeur: Sitara
Type de produit: Microprocessors - MPU
Nombre de pièces de l'usine: 90
Sous-catégorie: Microprocessors - MPU
Nom commercial: Sitara
Horloges de surveillance (type watchdog): Watchdog Timer
Poids de l''unité: 2,784 g
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
8542319000
CNHTS:
8542319091
CAHTS:
8542310000
USHTS:
8542310050
JPHTS:
854231031
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Classifications d’origine
Pays d'origine:
Philippines
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.