AM5729BABCXA

Texas Instruments
595-AM5729BABCXA
AM5729BABCXA

Fab. :

Description :
Microprocesseurs - MPU Sitara processor 760 -FCBGA -40 to 105 A A 595-AM5729BABCXEAR

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 50

Stock:
50 Expédition possible immédiatement
Délai usine :
18 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Les quantités supérieures à 50 seront soumises à des commandes minimales.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
99,34 € 99,34 €
83,06 € 830,60 €
74,36 € 1 859,00 €
300 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microprocesseurs - MPU
RoHS:  
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
7 Core
32 bit
212.8 MHz, 532 MHz, 750 MHz, 1.5 GHz
FCBGA-760
1.15 V
AM5729
SMD/SMT
- 40 C
+ 105 C
Tray
Marque: Texas Instruments
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: KR
Taille de la RAM de données: 2.5 MB
Type d'instructions: Floating Point
Type d'interface: CAN, I2C, SPI, UART, USB
Type de mémoire: DDR3, DDR3L
Sensibles à l’humidité: Yes
Gamme de processeur: AM572x
Type de produit: Microprocessors - MPU
Nombre de pièces de l'usine: 60
Sous-catégorie: Microprocessors - MPU
Nom commercial: Sitara
Horloges de surveillance (type watchdog): Watchdog Timer
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
8542319000
CNHTS:
8542319091
USHTS:
8542310030
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM572x Arm®-Based Applications Processors

Texas Instruments AM572x Arm®-Based Applications Processors are built to meet the intense processing needs of modern embedded products. The AM572x brings high processing performance through the maximum flexibility of a fully integrated mixed processor solution. The devices also combine programmable video processing with a highly integrated peripheral set. Cryptographic acceleration is available in every AM572x device. PDual-core Arm Cortex®-A15 RISC CPUs provide programmability with Neon™ extension and two TI C66x VLIW floating-point DSP cores. The Arm allows developers to keep control functions separate from other algorithms programmed on the DSPs and coprocessors, thus reducing the complexity of the system software.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.