CC1310F32RSMT
Voir les caractéristiques du produit
Fab. :
Description :
Microcontrôleurs RF - MCU Proprietary SoC 4x4 Flash size 32kB A 59 A 595-CC1310F32RSMR
En stock: 949
-
Stock:
-
949 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
12 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 5,92 € | 5,92 € | |
| 4,66 € | 46,60 € | |
| 4,31 € | 107,75 € | |
| 3,92 € | 392,00 € | |
| Bobine complète(s) (commandez en multiples de 250) | ||
| 3,66 € | 915,00 € | |
| 3,59 € | 1 795,00 € | |
| 3,57 € | 3 570,00 € | |
| 3,53 € | 8 825,00 € | |
Autre conditionnement
Produit similaire
Fiche technique
Application Notes
- CC1310 Discrete PA Chinese AMR Reference Design Rev 1.x
- CC1310 Integrated Passive Component for 779-928 MHz (Rev. A)
- CC1310 Skyworks PA 433 MHz 20 dBm Reference Design Rev 2.x
- CC1310 Skyworks PA Chinese AMR Reference Design Rev 2.x
- CC13x0 Low Data Rate Operation
- CC13xx Antenna Diversity (Rev. B)
- CC13xx Combined wM-Bus C-Mode and T-Mode Application Note (Rev. E)
- CC13xx IQ Samples (Rev. B)
- CC13xx Long Range Modes
- CC13xx wM-Bus S-Mode (Rev. A)
- CC13xx/CC26xx Hardware Configuration and PCB Design Considerations (Rev. E)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. C)
- CC2538/CC26x0/CC26x2 Serial Bootloader Interface (Rev. D)
- CC2640 Wireless MCU DC Supply Evaluation
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. H)
- Crystal Oscillator and Crystal Selection for the CC26xx and CC13xx Wireless MCUs (Rev. I)
- Finding Settings for New Phy’s for the CC13x0 and CC13x2 Family
- GPS Tracking Using Sub-1GHz Devices
- Hardware Migration From CC1310 to CC1312R
- Integrating Sensor Controller Studio Examples Into ProjectZero
- Low-power wM-Bus Stack Implementation With CC1310 and CC1350
- Measuring CC13xx and CC26xx current consumption (Rev. D)
- Network Algorithms for LPWAN Technical Brief
- RF PCB Simulation Cookbook
- Ultra-Low Power Designs With the CC13x2 and CC26x2 Sensor Controller
- Using CC1190 Front End With CC13xx Under EN300220
- Using CC1190 Front End With CC13xx Under FCC 15.247
- Using GCC/GDB With SimpleLink CC26xx
- Using the CC13xx Under ARIB STD-T108
- Using the MSP430FR6047 Wireless M-Bus Serial Library for Metering Applications
- USING THE SIMPLELINK SUB-1 GHZ 15.4 STACK: CHOOSING BETWEEN SYNC/ASYNC MODE
- Wideband DSSS Mode for FCC Digital Transmission Systems Using CC13x0
- Wireless Door and Window Sensors With Sub-1GHz SimpleLink Wireless MCU (Rev. A)
- Wireless Motion Detector With Sub-1 GHz SimpleLink™ Wireless MCU (Rev. C)
- Wireless Smoke Alarms With Sub-1GHz SimpleLink Wireless MCU (Rev. B)
Images
PCN
Product Catalogs
- TARIC:
- 8473302000
- CNHTS:
- 8542319000
- USHTS:
- 8542310030
- MXHTS:
- 8473300499
- ECCN:
- 5A992.C
- Pays d'origine:
- Philippines
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France
