MSP430F67671IPEU

Texas Instruments
595-MSP430F67671IPEU
MSP430F67671IPEU

Fab. :

Description :
Microcontrôleurs 16 bits - MCU Mixed Signal MCU A 5 95-SP430F67671IPEUR A 595-SP430F67671IPEUR
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
18 Semaines Délai de production estimé en usine.
Minimum : 144   Multiples : 72
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
6,79 € 977,76 €
6,54 € 4 708,80 €
4 320 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microcontrôleurs 16 bits - MCU
RoHS:  
MSP430
256 kB
32 kB
LQFP-128
25 MHz
10 bit
90 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430F67671
Tray
Tension d’alimentation analogique: 3.6 V
Marque: Texas Instruments
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: SG
Type de Ram de données: SRAM
Type d'interface: I2C, SPI, UART
Sensibles à l’humidité: Yes
Nombre de canaux CAN: 6 Channel
Nombre d'horloges/de compteurs: 4 Timer
Produit: MCUs
Type de produit: 16-bit Microcontrollers - MCU
Type de la mémoire programme: Flash
Nombre de pièces de l'usine: 72
Sous-catégorie: Microcontrollers - MCU
Nom commercial: MSP430
Horloges de surveillance (type watchdog): No Watchdog Timer
Poids de l''unité: 615 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

MSP430F6xx Series

Texas Instruments MSP430F6xx Series 16-bit MCUs feature low active power consumption with integrated USB connectivity and an LCD controller. The MSP430F6xx ultra-low-power MCUs provide designers with enhanced performance and increased design options with innovative peripherals on a chip that have more memory and integrated capabilities while using less power than ever before. The TI MSP430 ultralow power MCU family consists of several devices featuring different sets of peripherals targeted for various applications.