MSP430G2102IPW20R

Texas Instruments
595-SP430G2102IPW20R
MSP430G2102IPW20R

Fab. :

Description :
Microcontrôleurs 16 bits - MCU Mixed Signal MCU A 5 95-MSP430G2102IPW20 A 595-MSP430G2102IPW20
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
12 Semaines Délai de production estimé en usine.
Minimum : 2000   Multiples : 2000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 2000)
0,562 € 1 124,00 €
0,552 € 2 208,00 €
0,545 € 5 450,00 €

Autre conditionnement

Fab. Numéro de référence:
Conditionnement:
Tube
Disponibilité:
En stock
Prix:
1,33 €
Min.:
1

Produit similaire

Texas Instruments MSP430G2102IPW20
Texas Instruments
Microcontrôleurs 16 bits - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW20R

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microcontrôleurs 16 bits - MCU
RoHS:  
MSP430
1 kB
256 B
TSSOP-20
16 MHz
16 I/O
1.8 V
3.6 V
SMD/SMT
16 bit
- 40 C
+ 85 C
MSP430G2102
Reel
Marque: Texas Instruments
Nombre d'horloges/de compteurs: 1 Timer
Gamme de processeur: 2 Series
Type de produit: 16-bit Microcontrollers - MCU
Nombre de pièces de l'usine: 2000
Sous-catégorie: Microcontrollers - MCU
Nom commercial: MSP430
Horloges de surveillance (type watchdog): No Watchdog Timer
Poids de l''unité: 191 mg
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Malaisie
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

MSP430G2x Microcontrollers (MCUs)

Texas Instruments MSP430G2x Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series. These microcontrollers offer the low power and performance of a 16-bit MSP microcontroller with a feature set targeted at cost-sensitive applications. Select Texas Instruments MSP430G2x devices that can operate at extended temperatures from -55°C to 150°C.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.