RM42L432BPZT
Voir les caractéristiques du produit
Fab. :
Description :
Microcontrôleurs ARM - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4F
En stock: 160
-
Stock:
-
160 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
18 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 11,59 € | 11,59 € | |
| 8,54 € | 85,40 € | |
| 7,88 € | 197,00 € | |
| 7,87 € | 708,30 € | |
| 7,34 € | 1 981,80 € | |
| 7,15 € | 3 861,00 € | |
| 7,10 € | 7 668,00 € | |
| 2 520 | Devis |
Fiche technique
Application Notes
- 3.3 V I/O Considerations for Hercules Safety MCUs (Rev. A)
- ADC Source Impedance for Hercules ARM Safety MCUs (Rev. B)
- Basic PBIST Configuration and Influence on Current Consumption (Rev. C)
- Calculating Equivalent Power-on-Hours for Hercules Safety MCUs
- CAN Bus Bootloader for Hercules Microcontrollers
- CAN Bus Bootloader for RM42 MCU
- Configuring a CAN Node on Hercules ARM Safety MCUs
- Configuring the Hercules ARM Safety MCU SCI/LIN Module for UART Communication (Rev. A)
- ECC Handling in TMSx70-Based Microcontrollers
- Enabling Functional Safety Using SafeTI Diagnostic Library
- Execution Time Measurement for Hercules ARM Safety MCUs (Rev. A)
- FreeRTOS on Hercules Devices_new
- Generating Operating System Tick Using RTI on a Hercules ARM Safety MCU
- HALCoGen CSP Without LDRA Release_Notes
- Hercules AJSM Unlock (Rev. A)
- Hercules Family Frequency Slewing to Reduce Voltage and Current Transients
- Hercules PLL Advisory SSWF021#45 Workaround (Rev. B)
- Hercules SCI With DMA
- High Speed Serial Bus Using the MibSPIP Module on Hercules-Based MCUs
- How to Create a HALCoGen Based Project For CCS (Rev. B)
- Important ARM Ltd Application Notes for TI Hercules ARM Safety MCUs
- Initialization of the TMS570LS043x 570LS033x & RM42L432 Hercules ARM Cortex-R4
- Interfacing the Embedded 12-Bit ADC in a TMS570LS31x/21x and RM4x Series MCUs (Rev. A)
- Interfacing TPS65381 With Hercules Microcontrollers (Rev. A)
- Interrupt and Exception Handling on Hercules ARM Cortex-R4/5-Based MCUs
- Leveraging the High-End Timer Transfer Unit on Hercules ARM Safety MCUs (Rev. A)
- Limiting Clamp Currents on TMS470/TMS570 Digital and Analog Inputs (Rev. A)
- Migrating from RM48x or RM46x to RM42x Safety MCUs (Rev. A)
- Monitoring PWM Using N2HET
- Nested Interrupts on Hercules ARM Cortex-R4/5-Based Microncontrollers
- PWM Generation and Input Capture Using HALCoGen N2HET Module
- Sharing Exception Vectors on Hercules™ Based Microcontrollers
- Sharing FEE Blocks Between the Bootloader and the Application
- Sine Wave Generation Using PWM With Hercules N2HET and HTU
- SPI Bootloader for Hercules RM42 MCU
- Triangle/Trapezoid Wave Generation Using PWM With Hercules N2HET
- UART Bootloader for Hercules RM42 MCU
- Usage of MPU Subregions on TI Hercules ARM Safety MCUs
- Use of All 1's and All 0's Valid in Flash EEPROM Emulation
- Using the CRC Module on Hercules™-Based Microcontrollers
- Using the SPI as an Extra UART Transmitter
- Verification of Data Integrity Using CRC
Images
Models
PCN
- TARIC:
- 8542319000
- CNHTS:
- 8542319092
- CAHTS:
- 8542310000
- USHTS:
- 8542310030
- KRHTS:
- 8542311000
- MXHTS:
- 8542310302
- ECCN:
- 3A991.a.2
- Pays d'origine:
- Philippines
- Pays d'origine de l'assemblage:
- Philippines
- Pays de diffusion:
- Taïwan
France
