THS4551IDGKR
Voir les caractéristiques du produit
Fab. :
Description :
Amplificateurs différentiels Low Noise Precision 150MHz Fully Diff A A 595-THS4551IDGKT
En stock: 1 005
-
Stock:
-
1 005Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Sur commande:
-
5 00002/07/2026 attendu
-
Délai usine :
-
12Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 4,45 € | 4,45 € | |
| 3,40 € | 34,00 € | |
| 3,13 € | 78,25 € | |
| 2,84 € | 284,00 € | |
| 2,71 € | 677,50 € | |
| 2,67 € | 1 335,00 € | |
| 2,64 € | 2 640,00 € | |
| Bobine complète(s) (commandez en multiples de 2500) | ||
| 2,51 € | 6 275,00 € | |
Autre conditionnement
Produit similaire
Fiche technique
Application Notes
- High-input impedance true differential AFE attenuator circuit for SAR ADCs (Rev. A)
- Maximizing System Total Harmonic Distortion Using High Speed Amplifiers
- Precision Sum Circuit Support Hi Output Current Multiple AFEs in Ultasound App
- Setting a Constant Common-Mode Voltage for Fully-Differential SAR ADC Inputs
- True differential 4 x 2 MUX analog front end simultaneous-sampling ADC circui (Rev. A)
Images
Models
PCN
SPICE Models
- THS4551 PSPICE Model
- THS4551 TINA-TI Spice Model (Rev. B)
- TINA-TI 100kHz MFB filter LG test of Figure 87 THS4551
- TINA-TI AC coupled different IO Figure 75 THS4551
- TINA-TI AC Coupled Single to Differentiate Gain of 2 Figure70 THS4551
- TINA-TI ADTL1-4-75 Model Test for Figure 62 THS4551
- TINA-TI Attenuator With a Caps Gain of 0.1 Figure81 THS4551
- TINA-TI Attenuator With No Caps Gain of 0.1 Figure80 THS4551
- TINA-TI Basic Gain of 1 Test Circuit Figure61 THS4551
- TINA-TI Common Mode Test CKT Figure65 THS4551
- TINA-TI Differential Audio DAC ZT Design Figure90 THS4551
- TINA-TI Differential IO with OPA2192 to FDA to SAR Figure 76 THS4551
- TINA-TI Differential Transimpedance LG Sim Figure90 THS4551
- TINA-TI Gain of 0.2 100kHz Butterworth MFB Filter Figure87 THS4551
- TINA-TI Gain of 5 Single to Different Simplified for Figure72 THS4551
- TINA-TI Gain of 5 Single to Different with 10Mhz Bessel Figure93 THS4551
- TINA-TI High Gain Single to Different with Feedback Pole and Input C Figure 85
- TINA-TI High Gain Single to Different with Feedback Pole Figure 83 THS4551
- TINA-TI Open Loop No Load Response Figure99 THS4551
- TINA-TI Single to Differential Attenuator Figure71 THS4551
Technical Resources
- TARIC:
- 8542399000
- CNHTS:
- 8542339000
- CAHTS:
- 8542390000
- USHTS:
- 8542330001
- JPHTS:
- 854239099
- MXHTS:
- 8542399901
- ECCN:
- EAR99
France
