TMS320F28051PNT

Texas Instruments
595-TMS320F28051PNT
TMS320F28051PNT

Fab. :

Description :
Microcontrôleurs 32 bits - MCU Piccolo MicroCntlr

Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

Disponibilité

Stock:
0

Vous pouvez toujours acheter ce produit pour une commande de réassortiment.

Sur commande:
325
05/06/2026 attendu
Délai usine :
18
Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
6,44 € 6,44 €
4,80 € 48,00 €
4,63 € 115,75 €
4,07 € 484,33 €
3,53 € 840,14 €
3,52 € 2 094,40 €
3,35 € 3 587,85 €
4 046 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Texas Instruments
Catégorie du produit: Microcontrôleurs 32 bits - MCU
RoHS:  
TMS320F28051
SMD/SMT
LQFP-80
C28x
32 kB
8 kB
32 bit
12 bit
60 MHz
42 I/O
1.8 V
1.8 V
- 40 C
+ 125 C
Tray
Marque: Texas Instruments
Sensibles à l’humidité: Yes
Nombre de canaux CAN: 16 Channel
Type de produit: 32-bit Microcontrollers - MCU
Nombre de pièces de l'usine: 119
Sous-catégorie: Microcontrollers - MCU
Nom commercial: Piccolo
Poids de l''unité: 633,400 mg
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
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2
Classifications d’origine
Pays d'origine:
Philippines
Pays d'origine de l'assemblage:
Philippines
Pays de diffusion:
Japon
Le pays est susceptible de changer au moment de l’expédition.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2805x Piccolo™ Microcontrollers

Texas Instruments TMS320F2805x Piccolo™ Microcontrollers provide the power of the C28x™ core and CLA coupled with highly integrated control peripherals in low pin-count devices. TMS320F2805x is code compatible with previous C28x-based code and offers a high level of analog integration. An internal voltage regulator enables single rail operation. The TMS320F2805x family also includes analog comparators with internal 6-bit references that can be routed directly to control the PWM outputs. Optimized for low overhead and latency, the ADC interface features an ADC that converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The Analog Front End (AFE) includes up to seven comparators with up to three integrated DACs, one VREFOUT-buffered DAC, up to four PGAs, and up to four digital filters. The PGAs can amplify the input signal in three discrete gain modes.