TPS5410DG4
Voir les caractéristiques du produit
Fab. :
Description :
Régulateurs de tension de commutation 5.5V to 36V Input 1A Step Down Conv ALT ALT 595-TPS5410D
En stock: 6 875
-
Stock:
-
6 875 Expédition possible immédiatementUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
6 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 3,56 € | 3,56 € | |
| 2,68 € | 26,80 € | |
| 2,47 € | 61,75 € | |
| 1,94 € | 145,50 € | |
| 1,88 € | 564,00 € | |
| 1,87 € | 981,75 € | |
| 1,82 € | 1 911,00 € | |
| 1,79 € | 4 564,50 € |
Autre conditionnement
Produit similaire
Fiche technique
Application Notes
Images
Models
PCN
- Add Cu as Alternative Wire Base Metal for Selected Devices (PDF)
- Product Change Notification (PDF)
- Product Change Notification_2024-04-24 (PDF)
- Qualification of Alternate Material Set for Assembly with Au Wire and Cu as Additional Wire Base Metal Option for Select SOIC and SSOP Package Devices (PDF)
Product Catalogs
SPICE Models
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- MXHTS:
- 8542399999
- ECCN:
- EAR99
- Pays d'origine:
- Malaisie
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9