TPS622312DRYR
Voir les caractéristiques du produit
Fab. :
Description :
Régulateurs de tension de commutation 3MHz 500mA Step- Dow n Converter A 595-T A 595-TPS622312DRYT
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
6 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Ruban à découper / MouseReel™ | ||
| 1,02 € | 1,02 € | |
| 0,733 € | 7,33 € | |
| 0,66 € | 16,50 € | |
| 0,581 € | 58,10 € | |
| 0,543 € | 135,75 € | |
| 0,519 € | 259,50 € | |
| 0,503 € | 503,00 € | |
| 0,481 € | 1 202,50 € | |
| Bobine complète(s) (commandez en multiples de 5000) | ||
| 0,452 € | 2 260,00 € | |
Autre conditionnement
Produit similaire
Fiche technique
Images
PCN
Product Catalogs
- DC/DC Converters with DCS-Control Topolgy Selection Guide (Rev. A)
- Low-Power DC/DC Converter Overview Guide (Rev. D)
- Power Management Guide 2018 (Rev. R)
- Power Management Solutions for 16-Bit C5000™ Ultra-Low Power DSPs (Rev. A)
- Power Management Solutions for Ultra-Low-Power 16-Bit MSP430 MCUs (Rev. D)
- TI Power Solutions: DC/DC Converter Modules for Size Constrained Applications (Rev. C)
SPICE Models
- Export TINA-TI Transient Spice Model from WEBENCH (Rev. A)
- TPS54313 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS62230 TINA-TI Transient Spice Model
- TPS62230 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS62231 TINA-TI Transient Spice Model
- TPS62231 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS622310 PSpice Transient Model
- TPS622310 TINA-TI Transient Spice Model
- TPS622311 PSpice Transient Model
- TPS622311 TINA-TI Transient Spice Model
- TPS622312 PSpice Transient Model
- TPS622312 TINA-TI Transient Spice Model
- TPS622313 PSpice Transient Model
- TPS622313 TINA-TI Transient Spice Model
- TPS622314 TINA-TI Transient Spice Model
- TPS622314 Unencrypted PSpice Transient Model Package (Rev. A)
- TPS622315 PSpice Transient Model
- TPS622318 PSPICE Transient Model
- TPS622318 TINA-TI Transient Spice Model
- TPS62232 PSpice Transient Model
- TPS62232 TINA-TI Transient Spice Model
- TPS62233 PSpice Transient Model
- TPS62233 TINA-TI Transient Spice Model
- TPS62234 PSpice Transient Model
- TPS62234 TINA-TI Transient Spice Model
- TPS62235 PSpice Transient Model
- TPS62236 PSpice Transient Model
- TPS62236 TINA-TI Transient Spice Model
- TPS62237 PSpice Transient Model
- TPS62237 TINA-TI Transient Spice Model
- TPS62238 PSpice Transient Model
- TPS62238 TINA-TI Transient Spice Model
- TPS62239 PSpice Transient Model
- TPS62239 TINA-TI Transient Spice Model
Technical Resources
- TPS62230 TINA-TI Transient Reference Design
- TPS62231 TINA-TI Transient Reference Design
- TPS622310 TINA-TI Transient Reference Design
- TPS622311 TINA-TI Transient Reference Design
- TPS622312 TINA-TI Transient Reference Design
- TPS622313 TINA-TI Transient Reference Design
- TPS622314 TINA-TI Transient Reference Design
- TPS622318 TINA-TI Transient Reference Design
- TPS62232 TINA-TI Transient Reference Design
- TPS62233 TINA-TI Transient Reference Design
- TPS62234 TINA-TI Transient Reference Design
- TPS62235 TINA-TI Transient Reference Design
- TPS62236 TINA-TI Transient Reference Design
- TPS62237 TINA-TI Transient Reference Design
- TPS62238 TINA-TI Transient Reference Design
- TARIC:
- 8542399000
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- MXHTS:
- 85423999
- ECCN:
- EAR99
- Pays d'origine:
- Singapour
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France
