TPS78601DCQRG4
Voir les caractéristiques du produit
Fab. :
Description :
Régulateurs de tension LDO High PSRR Fast RF Hi gh-Enable 1.5A A 59 A 595-TPS78601DCQR
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
12 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Bobine complète(s) (commandez en multiples de 2500) | ||
| 1,52 € | 3 800,00 € | |
Autre conditionnement
Produit similaire
Fiche technique
Images
Models
PCN
SPICE Models
- TPS78601 PSpice Transient Model
- TPS78618 PSpice Transient Model
- TPS78618 Unencrypted PSpice Transient Model
- TPS78625 PSpice Transient Model
- TPS78625 Unencrypted PSpice Transient Model
- TPS78628 PSpice Transient Model
- TPS78628 Unencrypted PSpice Transient Model
- TPS78630 PSpice Transient Model
- TPS78630 Unencrypted PSpice Transient Model
- TPS78633 PSpice Transient Model
- TPS78633 Unencrypted PSpice Transient Model
- TARIC:
- 8542399000
- CNHTS:
- 8542319000
- CAHTS:
- 8542390000
- USHTS:
- 8542390070
- JPHTS:
- 8542390990
- MXHTS:
- 85423999
- ECCN:
- EAR99
France

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9