UA78L02ACLPE3
Voir les caractéristiques du produit
Fab. :
Description :
Régulateurs de tension linéaires 2V 100mA Fixed Pos V oltage Regulator AL ALT 595-UA78L02ACLP
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
6 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 0,17 € | 680,00 € |
Autre conditionnement
Produit similaire
- TARIC:
- 8542399000
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- MXHTS:
- 85423999
- ECCN:
- EAR99
- Pays d'origine:
- Chine
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9