TS7954

Trumeter
186-TS7954
TS7954

Fab. :

Description :
Relais de retardement et de temporisation 24-240V AC/DC, 8 Functions, 1x C/O (Form C)

Cycle de vie:
Nouveau produit:
Nouveau chez ce fabricant.
Modèle de ECAO:
Téléchargez gratuitement le chargeur de bibliothèque pour convertir ce fichier pour votre outil ECAD. En savoir plus sur le modèle ECAD.

En stock: 2

Stock:
2 Expédition possible immédiatement
Délai usine :
5 Semaines Délai de production estimé en usine pour des quantités supérieures à celles indiquées.
Minimum : 1   Multiples : 1
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
50,32 € 50,32 €
45,80 € 458,00 €
45,37 € 1 134,25 €
44,20 € 2 210,00 €
41,03 € 4 103,00 €
36,26 € 9 065,00 €
500 Devis

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Trumeter
Catégorie du produit: Relais de retardement et de temporisation
RoHS:  
LCD, LED
Screw
SPDT (1 Form C)
24 VAC/DC to 240 VAC/DC
0.1 s to 999 hr
8 A
76 mm
18 mm
85 mm
TS
Marque: Trumeter
Classe IP: IP20, IP30, IP40
Mode de fonctionnement: On Delay
Style de montage: DIN Rail
Type de produit: Timing Relays
Nombre de pièces de l'usine: 1
Sous-catégorie: Relays
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
9107000090
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
MXHTS:
9107000100
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Inde
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

TS DIN-Rail Timer Switches

Trumeter TS DIN-Rail Timer Switches help provide efficient and reliable timing solutions. These switches are ideal for control panels and automation systems and combine precision, reliability, and efficiency in a compact package. These Trumeter switches offer versatile timing functions, including ON Delay, Signal OFF Delay, Star Delta, multifunction, and asymmetric timers. The devices feature a wide timing range from 0.3s to 30h, 3s to 120s, or 0.1s to 100h. Each model is equipped with a relay output that ensures reliable switching performance. TS DIN-Rail Timer Switches are energy efficient, offering a 5VA to 10VA maximum power consumption range. LED indicators provide clear status updates for power and relay activity. Constructed with a flame-retardant UL 94V-0 enclosure, these timers provide safety and durability and are designed to operate over a -10°C to +55°C temperature range.

TS795x Digital Multi-Function Time Relays

Trumeter TS795x Digital Multi-Function Time Relays offer eight to 18 operating modes that users can configure easily on the three-digit LCD display. The display's front-panel LED offers a clear indication of the relay status. The Trumeter TS795x offers a wide 0.1s to 999hr timing range to suit a variety of applications. These multi-function relays accept a wide range of operating voltages for most installations. The keylock feature prevents tampering with settings. These time relays retain programming during a power shutdown. The current timing is lost and will reset when power is back on.