BFC233623332
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs de sécurité .0033uF 20% 275volts
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
12 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Bobine complète(s) (commandez en multiples de 1100) | ||
| 0,972 € | 1 069,20 € | |
| 0,963 € | 2 118,60 € | |
| 0,92 € | 9 108,00 € | |
Produits similaires
Fiche technique
Application Notes
Technical Resources
- TARIC:
- 8532250000
- CNHTS:
- 8532259000
- CAHTS:
- 8532250000
- USHTS:
- 8532250070
- JPHTS:
- 853225000
- KRHTS:
- 8532250000
- BRHTS:
- 85322590
- ECCN:
- EAR99
- Pays d'origine:
- Belgique
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Vishay /BCcomponents Series 2222-335-xxxx,
RFI, DC, AC/P & Precision Film Capacitors
BCcomponents is announcing the change-over from PP to PBTP.
By this change-over their products will have an improved
resistance to the usage at higher temperatures. The color
of the boxes will change from blue to gray. In result, the
color change will allow the use of YAG laser coding system
which offers a greater flexibility in the marking of our
products. Additionally, the place on the product where the
marking is applied (head/front) will change to front only
for 15mm pitch. Please see the list of affected part
numbers.
Please contact a Mouser Representative for further
information on these changes.
5-0207-3