MAL215749331E3
Fab. :
Description :
Condensateurs électrolytiques en aluminium - Enfichable 330uF 500V 35x40
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
-
Délai usine :
-
8 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 10,41 € | 6 246,00 € |
Produits similaires
Fiche technique
Models
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors in Power Applications
- Aluminum Electrolytic Capacitors, Snap-In and Screw Terminal
- Did You Know? Balancing - The Art and Science of Using Aluminum Electrolytic Capacitors
- Did You Know? Capacitance and ESR - The Art and Science of Using Aluminum Electrolytic Capacitors
- Packaging - Stick Pack - The Solution to Reduce Manual Handling Costs
- The art and science of using Aluminum Electrolytic Capacitors - Vibration
- TARIC:
- 8532220000
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- MXHTS:
- 8532220499
- BRHTS:
- 85322200
- ECCN:
- EAR99
France
