PHT1206H6041FGT

Vishay / Sfernice
71-PHT1206H6041FGT
PHT1206H6041FGT

Fab. :

Description :
Résistances à couches minces - CMS PHT 1206 H 6041 F G TR e4

Cycle de vie:
Nouveau chez Mouser
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
8,10 € 8,10 €
6,36 € 63,60 €
6,12 € 153,00 €
5,71 € 285,50 €
5,53 € 553,00 €
5,44 € 1 360,00 €
5,28 € 2 640,00 €
5,16 € 5 160,00 €
2 500 Devis

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Vishay
Catégorie du produit: Résistances à couches minces - CMS
Waffle
PHT
6.04 kOhms
1 %
55 PPM / C
1206
3016
3.06 mm (0.12 in)
1.6 mm (0.063 in)
0.5 mm (0.02 in)
- 55 C
+ 215 C
100 mW (1/10 W)
200 V
Marque: Vishay / Sfernice
Style de montage: PCB Mount
Produit: Thin Film Resistors SMD
Type de produit: Thin Film Resistors
Nombre de pièces de l'usine: 1
Sous-catégorie: Resistors
Technologie: Thin Film
Style du raccordement: SMD/SMT
Type: Thin Film Wraparound Chip Resistor
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
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
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
PHT Thin Film Wraparound Chip Resistors

Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors feature thin film technology and a wide operating temperature range of -55°C to +215°C in four case sizes: 0603, 0805, 1206, and 2010. The PHT series offers a temperature coefficient down to 15ppm, tolerance down to 0.05%, and gold terminations. Vishay / Sfernice PHT Thin Film Wraparound Chip Resistors are ideal for downhole applications and anywhere parts need to be able to withstand severe conditions, including temperatures as high as +215°C powered and up to +230°C unpowered).

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.