135D825X0060C2
Voir les caractéristiques du produit
Fab. :
Description :
Condensateurs au tantale - à électrolyte gélifié 60volts 8.2uF 20% C Case STD RANGE
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
24 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| 49,73 € | 1 243,25 € |
Fiche technique
Models
PCN
Technical Resources
- How to Avoid Over-Specifying During Component Shortages
- Life Test Performance (Actual and Estimated) of Wet Tantalum Capacitors Over Temperature
- Tantalum Capacitors for High Temperature, Ultimate Reliability and Performance Choice for Extreme Applications
- Wet Electrolyte Tantalum Capacitors: An Introduction to the Basics
- Wet Tantalum Capacitors
- Wet Tantalum Capacitors for High Reliability
- TARIC:
- 8532210000
- CNHTS:
- 8532219000
- CAHTS:
- 8532210090
- USHTS:
- 8532210020
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- MXHTS:
- 8532210100
- ECCN:
- EAR99
- Pays d'origine:
- Israël
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

Vishay/Sprague Wet Tantalum Capacitors 109D,138D,135D
Sprague 100% matte tin termination finish, and RoHS
compliant design option will be available on series
109D, 138D, and 135D. To designate the Lead-Free part,
'E3' will be added as the suffix, and each reel will be
marked with a lead-free symbol.
If you have any questions, please contact a Mouser Sales
Representative.
5-0107-30