MMA02040D8061FB300

Vishay
594-MMA02040D8061FB3
MMA02040D8061FB300

Fab. :

Description :
Résistances MELF MMA 0204-25 1% BL 8K06
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
0,43 € 0,43 €
0,323 € 3,23 €
0,247 € 6,18 €
0,139 € 13,90 €
0,115 € 28,75 €
0,10 € 50,00 €
0,071 € 71,00 €
0,07 € 210,00 €
0,069 € 621,00 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Vishay
Catégorie du produit: Résistances MELF
MMx Professional
8.06 kOhms
400 mW
1 %
25 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
Application: Automotive, Industrial, Medical, Telecommunication
Marque: Vishay
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: Not Available
Style de montage: PCB Mount
Produit: Thin Film MELF Resistors
Type de produit: MELF Resistors
Nombre de pièces de l'usine: 3000
Sous-catégorie: Resistors
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
8533210000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional Series MELF Resistors

Vishay MMx Professional Series MELF Resistors are advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.