PCF0402-R-10K0BI

Welwyn Components / TT Electronics
756-PCF0402-R-10K0BI
PCF0402-R-10K0BI

Fab. :

Description :
Résistances à couches minces - CMS
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
0,37 € 0,37 €
0,269 € 2,69 €
0,23 € 23,00 €
Bobine complète(s) (commandez en multiples de 10000)
0,195 € 1 950,00 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TT Electronics
Catégorie du produit: Résistances à couches minces - CMS
RoHS:  
Reel
Cut Tape
PCF
10 kOhms
0.1 %
25 PPM / C
0402
1005
0.99 mm (0.039 in)
0.51 mm (0.02 in)
0.3 mm (0.012 in)
- 55 C
+ 125 C
AEC-Q200
62.5 mW (1/16 W)
25 V
Marque: Welwyn Components / TT Electronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: TW
Style de montage: PCB Mount
Produit: Precision Resistors Thin Film SMD
Type de produit: Thin Film Resistors
Nombre de pièces de l'usine: 10000
Sous-catégorie: Resistors
Technologie: Thin Film
Style du raccordement: SMD/SMT
Type: Precision Thin Film Nichrome Chip Resistor
Poids de l''unité: 0,650 mg
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
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

PCF Thin Film Resistors

Welwyn / TT Electronics PCF Thin Film SMT Resistors are constructed from a thin-film material selectively deposited on a 96% alumina substrate with metallic contacts at each end and supplied with 100% Sn matte plated wrap-around terminations suitable for soldering.  The wrap-around terminations supplied to the PCF Series Thin Film Resistor chips from Welwyn / TT Electronics have an electroplated nickel barrier and tin coating that ensures excellent "leach" resistance properties and reliable contact to the PCB.  These robust resistors can operate at a maximum temperature of 125ºC, and up to 155ºC for higher power grades. PCF Series Thin Film Resistors offer an extended ohmic range from 1R-3M and superior humidity performance at a passivated range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.