RC55D-5K11WI

Welwyn Components / TT Electronics
756-RC55D-5K11WI
RC55D-5K11WI

Fab. :

Description :
Résistances à couche métallique - Trou traversant
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
3,10 € 3,10 €
1,91 € 19,10 €
1,71 € 42,75 €
1,41 € 141,00 €
Ammo Pack complète(s) (commandez en multiples de 250)
1,20 € 300,00 €
1,11 € 555,00 €
1,03 € 1 030,00 €
0,963 € 4 815,00 €
0,946 € 9 460,00 €

Produits similaires

Attribut de produit Valeur d'attribut Sélectionner l'attribut
TT Electronics
Catégorie du produit: Résistances à couche métallique - Trou traversant
RoHS:  
RC
Ammo Pack
Marque: Welwyn Components / TT Electronics
Pays d’assemblage: Not Available
Pays de diffusion: Not Available
Pays d'origine: GB
Style de montage: PCB Mount
Type de produit: Metal Film Resistors
Nombre de pièces de l'usine: 250
Sous-catégorie: Resistors
Technologie: Metal Film
Poids de l''unité: 240 mg
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
8533210000
CNHTS:
8533219000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
ECCN:
EAR99

RC55 Precision Metal Film Resistors

Welwyn / TT Electronics RC55 Precision Metal Film Resistors are CECC-released devices with low TCRs over a wide resistance range. Welwyn / TT Electronics RC55 resistors feature a resistance tolerance down to 0.05%, low noise, negligible voltage coefficient, and screened parts available for critical applications. The resistors are offered in a resistance range of 1RΩ to 4MΩ with a 0.25W power rating at +70°C, 350V limiting element voltage, and a 500V isolation voltage.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.