3690103022

Wurth Elektronik
710-3690103022
3690103022

Fab. :

Description :
Joints EMI, feuilles, absorbeurs et blindages WE-SHC Cabinet 3.0988x3.0988mm
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
9 Semaines Délai de production estimé en usine.
Minimum : 6000   Multiples : 6000
Prix unitaire:
-,-- €
Ext. Prix:
-,-- €
Tarif est.:
Ce produit est expédié GRATUITEMENT

Prix (EUR)

Qté. Prix unitaire
Ext. Prix
Bobine complète(s) (commandez en multiples de 6000)
2,74 € 16 440,00 €

Attribut de produit Valeur d'attribut Sélectionner l'attribut
Wurth Elektronik
Catégorie du produit: Joints EMI, feuilles, absorbeurs et blindages
RoHS:  
EMI Gaskets, Sheets & Absorbers
WE-LT
Reel
Marque: Wurth Elektronik
Nombre de pièces de l'usine: 6000
Sous-catégorie: EMI/RFI
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
8517709001
USHTS:
8548000000
ECCN:
EAR99
Classifications d’origine
Pays d'origine:
Chine
Pays d'origine de l'assemblage:
Non disponible
Pays de diffusion:
Non disponible
Le pays est susceptible de changer au moment de l’expédition.

EMI Shielding Products

Würth Elektronik EMI Shielding Products include shielding solutions that provide excellent conductivity, flexibility, and durability. When combined, the EMI shielding products control EMI noise and can be used in various applications.

WE-LT & WE-LTS Conductive Shielding Gaskets

Würth Elektronik WE-LT and WE-LTS Conductive Shielding Gaskets are constructed with a foam core covered by nickel-copper-polyester fabric, which gives them excellent shielding properties. These gaskets include different profiles such as square, rectangular, D, and knife-edge. The WE-LT and WE-LTS conductive shielding gaskets are available in standard composition as well as a halogen-free version (part numbers ending in 99). The WE-LTS series is are gaskets that come in precut shapes for use with D-Sub connectors.

WE-SHC PCB Board Shields for EMI Protection

Würth Elektronik WE-SHC PCB Board Shields for EMI Protection shield RF input, output, and amplifier stages as well as oscillators and EMC sensitive components with plastic cases. The shielding effectiveness of these tin-plated cabinets is up to 60dB from 500MHz to 3GHz. Würth Elektronik WE-SHC PCB Board Shields for EMI Protection consist of two components: a grid frame and a removable cover. The grid frame is available in surface-mount and through-hole types. The regular offering of the WE-SHC shielding cabinets includes six standard sizes.