LB Q39G-N1OO-35-1
Voir les caractéristiques du produit
Fab. :
Description :
DEL monochromes Blue 470nm 120mcd 15mA
Disponibilité
-
Stock:
-
Non stockéUne erreur inattendue est survenue. Veuillez réessayer ultérieurement.
-
Délai usine :
-
2 Semaines Délai de production estimé en usine.
Prix (EUR)
| Qté. | Prix unitaire |
Ext. Prix
|
|---|---|---|
| Bobine complète(s) (commandez en multiples de 16000) | ||
| 0,08 € | 1 280,00 € | |
Fiche technique
EOL
PCN
Specification Sheets
- ams OSRAM Statement on PFAS (PDF)
- California's Proposition 65 Statement (PDF)
- Cobalt Reporting Template (Tableur)
- Compliance Statement to REACh Regulation (PDF)
- Compliance Statement to RoHS Directive (PDF)
- Conflict Mineral Reporting Template (Tableur)
- Conflict Minerals Reporting Template (Tableur)
- Declaration of Conformity (PDF)
- Declaration of Conformity Substances in Product (PDF)
- Extended Mineral Reporting Template (Tableur)
- REACH Statement (PDF)
- TARIC:
- 8541410000
- CNHTS:
- 8541410090
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
- Pays d'origine:
- Taïwan
- Pays d'origine de l'assemblage:
- Non disponible
- Pays de diffusion:
- Non disponible
France

The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02