LY E67B-U2AA-26-1-Z
Voir les caractéristiques du produit
Fab. :
Description :
DEL monochromes Yellow, 587nm 2950mcd, 50mA
Disponibilité
-
Stock:
-
Une erreur inattendue est survenue. Veuillez réessayer ultérieurement.
Produit similaire
- TARIC:
- 8541401000
- CNHTS:
- 8541410000
- CAHTS:
- 8541410000
- USHTS:
- 8541410000
- JPHTS:
- 854141000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99
France

The Manufacturer part number was changed by Osram. There is no
change to fit, form, and function of the part. This change is
only to the marketed ID, and not to the datasheet defined
Ordering Code. No PCN was issued on this change.
Please contact a Mouser Technical Sales Representative for
further information.
5-0416-02