Aavid, Thermal Division of Boyd Corporation Hi-Contact™ Liquid Cold Plates
Aavid Thermalloy Hi-Contact™ Liquid Cold Plates feature a proprietary process that improves heat transfer due to close tube-to-device contact. These liquid cold plates feature a high-performance assembly using a continuous tube press-fit into an extruded aluminum plate in a variety of passes for various performance levels. Aavid Hi-Contact moves the fluid closer to the device generating heat, achieving optimal thermal performance from a tube cold plate.These liquid cold plates further boost performance through a thermal epoxy applied to the joint. The epoxy provides a gap-free thermal interface between the tube and the plate. This Aavid series is offered in two-, four-, and six-pass versions. These cost-effective liquid cold plates are designed specifically for low- to medium-power density applications.
Features
- Hi-Contact™ for improved heat transfer
- Cost-effective
- High-performance leak-free joints
- Compact system with high cooling performance
- Easily customizable
- Stainless steel, cupronickel tube material
- RoHS compliant
- Available sizes
- 57.15mm2 x 15.24mm thick for 2-pass
- 127mm wide x 15.24mm thick for 4-pass, 152mm and 305mm length options
- 177.8mm wide x 15.24mm thick for 6-pass, 152mm, 305mm, and 610mm length options
Applications
- Power
- Automotive
- Defense
Materials
- Extruded aluminum plate
- Copper tube, 9.5mm O.D. x 1.24mm wall
- Aluminum-filled epoxy with high thermal conductivity
- AavSHIELD or AavSHIELD3 finish options
Cold Plate Selector Infographic
Videos
Publié le: 2016-04-20
| Mis à jour le: 2024-12-12