ABB System pro M compact® SU200ML Circuit Breakers
ABB System pro M compact® SU200ML Miniature Circuit Breakers provide UL 489 branch circuit protection up to 240VAC and 96VDC. These ABB mini circuit breakers are all-around devices for AC and DC applications and meet UL, CSA, and IEC international standards. The high-performance SU200ML features 14kA interrupting capacity and 15kA breaking capacity. The SU200ML offers a 0.2A to 63A current rating and is fully compatible with System pro M compact UL 489 accessories.Features
- High-performance MCB
- 14kA interrupting capacity according to UL 489 / CSA 22.2 No. 5
- 15kA breaking capacity according to IEC/EN 60947-2
- UL 489 branch circuit protection up to 240VAC and 96VDC
- Single-, two-, three-, and four-pole (1P, 2P, 3P, and 4P) options
- Certified for AC and DC use according to UL and CSA
- +40°C reference temperature according to UL and CSA
- Current limiting according to UL 489
- Clear contact position indication in red/green ("real CPI")
Applications
- Industrial automation
- AC and DC applications
- Battery systems
- Solar power installations
Specifications
- 0.2A to 63A rated current range
- 440VAC rated insulation voltage
- Rated operating voltage
- 230VAC (1P)
- 400VAC (2P, 3P, or 4P)
- Maximum power frequency recovery voltage
- 253VAC/440VAC (1P)
- 440VAC (2P, 3P, or 4p)
- 48VDC (1P)
- 96VDC (2P)
- 50Hz/60Hz rated frequency
- C, K, and Z tripping characteristics
- -25°C to +55°C operating temperature range
Additional Resources
Dimensions
Accessory Overview
Publié le: 2025-09-16
| Mis à jour le: 2025-10-01