Adafruit AMG8833 IR Thermal Camera FeatherWing
Adafruit AMG8833 IR Thermal Camera FeatherWing is designed to add heat vision to any Feather Main Board. The AMG8833 IR Thermal Camera FeatherWing is based on the Panasonic AMG8833 8x8 GridEYE Sensor. The AMG8833 is an 8x8 array of IR thermal sensors. When connected to a Feather, it will return an array of 64 individual infrared temperature readings over I2C. The GridEYE Sensor can detect a human from a distance of up to 7 meters and measures temperatures ranging from 0ºC to 80ºC with an accuracy of ±2.5ºC.The Adafruit AMG8833 IR Thermal Camera FeatherWing uses easy-to-use Arduino and CircuitPython code for quick startup.
Features
- 50mm x 23mm x 6.1mm dimension
- Weighs 4.7g
- 8 x 8 array of IR thermal sensors
- Measures temperatures ranging from 0ºC to 80ºC
- When connected to a microcontroller it will return an array of 64 individual temperature readings.
- Compact in size
- Easy integration
Applications
- Evaluates AMG8833 temperature sensors
- Detects a human from a distance of up to 7 meters
- Compatible with Arduino and Rasberry Pi
Videos
Board Layout
Publié le: 2018-01-22
| Mis à jour le: 2022-08-08