Adafruit Feather M0 433MHz RFM69HCW Packet Radio

Adafruit Feather M0 433MHz RFM69HCW Packet Radio is a microcontroller with an RFM69HCW packet radio transceiver. The packet radio features built-in USB and battery charging. The device also integrates Adafruit Feather M0 in a 433MHz radio module.

The design is based on the ATSAMD21G18 ARM Cortex M0 processor, which is clocked at 48MHz and at 3.3V logic. The chip offers 256K of flash and 32K of RAM. To support portable projects, the development board includes a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Features

  • Feather M0 Features
    • Measures 2.0" x 0.9" x 0.28" (51mm x 23mm x 8mm) without headers soldered in
    • Weight 5.8 grams
    • ATSAMD21G18 @ 48MHz with 3.3V logic/power
    • No EEPROM
    • 3.3V regulator with 500mA peak current output
    • USB native support comes with a USB bootloader and serial port debugging
    • 20 GPIO pins
    • Hardware Serial, hardware I²C, hardware SPI support
    • 8 PWM pins
    • 10 analog inputs
    • Built-in 100mA lithium polymer battery charger with charging status indicator LED
    • Pin #13 red LED for general purpose blinking
    • Power/enable pin
    • 4 mounting holes
    • Reset button
  • Feather M0 Radio Features
    • SX1231 based module with SPI interface
    • Packet radio with ready-to-go Arduino libraries
    • Uses the license-free ISM band ("European ISM" @ 868MHz or "American ISM" @ 915MHz)
    • +13 to +20dBm up to 100mW Power Output Capability (power output selectable in software)
    • 50mA (+13dBm) to 150mA (+20dBm) current draw for transmissions
    • Range of approx. 350 meters, depending on obstructions, frequency, antenna, and power output
    • Create multipoint networks with individual node addresses
    • Encrypted packet engine with AES-128
    • Simple wire antenna or spot for uFL connector

Feather M0 433MHz RFM69HCW Packet Radio

Adafruit Feather M0 433MHz RFM69HCW Packet Radio
Publié le: 2017-01-20 | Mis à jour le: 2022-03-11