Adam Tech Electric Vehicle Chargers

Adam Tech Electric Vehicle (EV) Chargers offer a durable and efficient solution to EV charging with both Type 1 and Type 2 plugs available. The Type 1 and Type 2 plugs meet various EV charging needs, and these chargers are equipped with cable lengths of 3m and 5m, ensuring vehicles can be charged from a variety of distances. Additionally, these chargers are TUV safety-approved and have a waterproof rating of IP54 or IP55. Adam Tech Electric Vehicle Chargers feature a current rating of 16A or 32A, a voltage range of 120VAC to 480VAC, and an operating temperature range of -30°C to +50°C.

Features

  • Charges EVs
  • High-reliability design
  • Durable construction
  • Meets multiple EV charging needs

Specifications

  • 3m and 5m cable lengths
  • Type 1 plug according to SAE J1772-2017 standard
  • Type 2 plug according to IEC62196-1 2014 and IEC62196-2 2017 standards
  • UL 94V-0 glass-reinforced thermoplastic insulator
  • IP54 or IP55 waterproof grade
  • 16A or 32A current rating
  • 120VAC to 480VAC voltage range
  • -30°C to +50°C operating temperature range
  • TUV certified
  • RoHS compliant
Publié le: 2024-04-02 | Mis à jour le: 2025-01-19